LEMAITRE SECURITE BEN Men's Black, Red, White Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 269-4518
- Mfr. Part No.:
- BENS30NR43
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£85.00
(exc. VAT)
£102.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £85.00 |
*price indicative
- RS Stock No.:
- 269-4518
- Mfr. Part No.:
- BENS30NR43
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | BEN | |
| Gender | Men | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black, Red, White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | EVA | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series BEN | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black, Red, White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material EVA | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE safety sneaker in grained soft water repellent leather with carbon matrix material is combined to provide a technical performance, trendy design comfort, flexibility and lightness which is perfect for transport, logistic, handling, d
Good slip resistance
Abrasion resistance
Abrasion resistance
Related links
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 44
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 48
