LEMAITRE SECURITE BEN Men's Black, Red, White Composite Toe Capped Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

£85.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£85.00

*price indicative

RS Stock No.:
269-4521
Mfr. Part No.:
BENS30NR46
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BEN

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, Red, White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

EVA

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE safety sneaker in grained soft water repellent leather with carbon matrix material is combined to provide a technical performance, trendy design comfort, flexibility and lightness which is perfect for transport, logistic, handling, d

Good slip resistance
Abrasion resistance

Related links