LEMAITRE SECURITE RYAN Men's Black, Red, White Composite Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£82.41

(exc. VAT)

£98.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£82.41

*price indicative

RS Stock No.:
269-4841
Mfr. Part No.:
RYANS30NR39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Shoes

Series

RYAN

Gender

Men

Size EU

39

Size UK

6

Colour

Black, Red, White

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

7

Midsole Material

Non-Metallic

Resistance Features

Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather, Textile

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
Combining style and performance, the RYAN S3 SRC safety shoe from LEMAITRE SÉCURITÉ features a sportswear design in black and red for a dynamic, modern look. Made from high-tenacity textile and water-repellent suede leather, it offers excellent abrasion resistance while guaranteeing comfort and durability. The design strikes the perfect balance between lightness, flexibility and protection, making it ideal for professionals looking for a secure shoe with a distinctive style. S3 SRC compliant, they guarantee grip and safety on all types of surfaces.

Soft and breathable

Puncture resistant midsole

Related links