LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Men's Black Composite Toe Capped Safety Shoes, UK 7.5, EU 41

Subtotal (1 pair)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£46.90

*price indicative

RS Stock No.:
269-4525
Mfr. Part No.:
BMALS20NR41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BLACKMAX GRIP LOW HOMME

Gender

Men

Shoe Size EU

41

Shoe Size UK

7.5

Shoe Size US

8.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Blackmax grip low homme safety shoe is for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy to put on and is insulated against cold. It is designed for lightness with a male fit

Improved safety on ladders
Slip resistant sole

Related links