LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£46.90

*price indicative

RS Stock No.:
269-4526
Mfr. Part No.:
BMALS20NR42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BLACKMAX GRIP LOW HOMME

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Slip Resistance Rating

SRC

Upper Material

Microfibre

Sole Material

PU2D

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Blackmax grip low homme safety shoe is for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy to put on and is insulated against cold. It is designed for lightness with a male fit

Improved safety on ladders
Slip resistant sole

Related links