LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Men's Black Composite Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£46.90

*price indicative

RS Stock No.:
269-4530
Mfr. Part No.:
BMALS20NR45
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BLACKMAX GRIP LOW HOMME

Product Type

Safety Shoes

Gender

Men

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

A

Resistance Features

Anti-Slip, Anti-Static, Water Resistant

Size US

11.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

The LEMAITRE SECURITE Blackmax grip low homme safety shoe is for food industry and laboratories with anti-slip PU2D sole and water repellent microfiber upper. It is easy to put on and is insulated against cold. It is designed for lightness with a male fit

Improved safety on ladders

Slip resistant sole

Related links