LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 269-4855
- Mfr. Part No.:
- SIRIS30NR41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£79.58
(exc. VAT)
£95.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £79.58 |
*price indicative
- RS Stock No.:
- 269-4855
- Mfr. Part No.:
- SIRIS30NR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SIRIUS | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SIRIUS | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Elegant and comfortable, the SIRIUS S3 SRC low safety shoe from LEMAITRE SÉCURITÉ, in water-repellent full-grain leather, is ideal for sensitive feet. Its leather lining ensures optimum comfort all day long. 100% non-metallic, it combines lightness and protection, offering a discreet and refined solution for professionals who demand safety and style. S3 SRC compliant, they offer excellent grip and resistance to demanding working environments.
Wide and comfortable fit
Slip resistant sole
Slip resistant sole
Related links
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE DERBY MARINE Men's White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE VITAMEN HIGH Men's Black UK 7.5, EU 41
- LEMAITRE SECURITE IMPALA HOMME S2 Men's Blue UK 7.5, EU 41
