Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 11, EU 46

Image representative of range

Subtotal (1 pair)*

£105.36

(exc. VAT)

£126.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£105.36

*price indicative

RS Stock No.:
832-647
Mfr. Part No.:
ELIGHT 1824 PT46
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

ELIGHT 1824

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Polyurethane

Size US

12

Additional Safety Features

Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent

Resistance Features

Hydrocarbon Resistant, Puncture Resistant, Slip Resistant

Standards/Approvals

EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety shoe is expertly designed to provide comprehensive protection against electric shocks in dry environments, featuring an insulating sole crafted for enduring performance.

Designed with an insulating sole providing protection from electric shock risks

Constructed with Vibram nitrile rubber for enhanced grip and durability

Features a composite toe cap for superior safety and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy