Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 10, EU 44

Image representative of range

Subtotal (1 pair)*

£105.36

(exc. VAT)

£126.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£105.36

*price indicative

RS Stock No.:
832-645
Mfr. Part No.:
ELIGHT 1824 PT44
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

ELIGHT 1824

Product Type

Safety Shoes

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Hydrocarbon Resistant, Puncture Resistant, Slip Resistant

Additional Safety Features

Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent

Midsole Material

Polyurethane

Upper Material

Leather

Standards/Approvals

EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety footwear offers robust protection for those exposed to hazardous environments. Designed with Advanced insulating features, it ensures safety from electrical shocks while delivering comfort and support throughout the workday.

Provides electrical shock protection up to 1000V AC and 1500V DC

Constructed with a vibram nitrile rubber half sole for durability

Includes insulating components for added safety against cold and heat

Removable mesh insole enhances comfort and breathability

Slip-resistant properties ensure traction on ceramic and oily surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy