Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 3.5, EU 36

Image representative of range

Subtotal (1 pair)*

£105.36

(exc. VAT)

£126.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£105.36

*price indicative

RS Stock No.:
832-637
Mfr. Part No.:
ELIGHT 1824 PT36
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

ELIGHT 1824

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent

Midsole Material

Polyurethane

Size US

4.5

Resistance Features

Hydrocarbon Resistant, Puncture Resistant, Slip Resistant

Upper Material

Leather

Standards/Approvals

EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety shoe combines robust construction with Advanced insulation, fulfilling protective requirements in demanding environments. Designed for conditions requiring electric shock protection, it serves effectively in dry surroundings.

Insulating sole provides protection from electric shocks in dry environments

Composite toe cap ensures reliable toe protection and compliance with EN ISO standards

Extra-flexible sole construction enhances comfort and agility during wear

Puncture-resistant design includes a non-metallic insert for underfoot safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy