Delta Plus GIRO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 805-804
- Mfr. Part No.:
- GIROS3SNG43
- Brand:
- Delta Plus
Image representative of range
Subtotal (1 pair)*
£73.68
(exc. VAT)
£88.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £73.68 |
*price indicative
- RS Stock No.:
- 805-804
- Mfr. Part No.:
- GIROS3SNG43
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | GIRO S3S SR | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace | |
| Additional Safety Features | Anti-Static, ESD, Metal Free | |
| Resistance Features | Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | |
| Safety Rating EN ISO 20345 | CI | |
| Upper Material | Membrane, Textile, Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series GIRO S3S SR | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace | ||
Additional Safety Features Anti-Static, ESD, Metal Free | ||
Resistance Features Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant | ||
Safety Rating EN ISO 20345 CI | ||
Upper Material Membrane, Textile, Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The DELTA PLUS Safety footwear features a low-cut design that merges sporty aesthetics with superior performance, delivering excellent foot protection and lasting comfort tailored for demanding work environments.
Stabilises the foot while walking for enhanced support
Shock-absorbing heel alleviates joint strain during movement
Padded tongue minimises pressure points in the lacing zone
Dual-density outsole enhances durability and flexibility
Related links
- Delta Plus GIRO S3S SR Unisex Black UK 11, EU 46
- Delta Plus GIRO S3S SR Unisex Black UK 6, EU 39
- Delta Plus GIRO S3S SR Unisex Black UK 5, EU 38
- Delta Plus GIRO S3S SR Unisex Black UK 14, EU 49
- Delta Plus GIRO S3S SR Unisex Black UK 7, EU 41
- Delta Plus GIRO S3S SR Unisex Black UK 10, EU 44
- Delta Plus GIRO S3S SR Unisex Black UK 12, EU 47
- Delta Plus GIRO S3S SR Unisex Black UK 8, EU 42
