Delta Plus GIRO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 5, EU 38

Image representative of range

Subtotal (1 pair)*

£73.68

(exc. VAT)

£88.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£73.68

*price indicative

RS Stock No.:
805-799
Mfr. Part No.:
GIROS3SNG38
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

GIRO S3S SR

Product Type

Safety Shoes

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace

Additional Safety Features

Anti-Static, ESD, Metal Free

Resistance Features

Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant

Safety Rating EN ISO 20345

CI

Standards/Approvals

EN ISO

Slip Resistance Rating

SR

Upper Material

Membrane, Textile, Thermoplastic Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The DELTA PLUS Low cut shoe offers exceptional foot protection with a sporty design, ensuring both high performance and lasting comfort for users in demanding environments.

Stabilises the foot during walking for enhanced support

Shock-absorbing heel alleviates joint strain effectively

Padded tongue minimises pressure on the lacing area

Dual-density outsole provides superior grip and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy