Delta Plus GIRO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 14, EU 49

Image representative of range

Subtotal (1 pair)*

£73.68

(exc. VAT)

£88.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£73.68

*price indicative

RS Stock No.:
805-871
Mfr. Part No.:
GIROS3SNG49
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

GIRO S3S SR

Product Type

Safety Shoes

Gender

Unisex

Size EU

49

Size UK

14

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace

Resistance Features

Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant

Additional Safety Features

Anti-Static, ESD, Metal Free

Safety Rating EN ISO 20345

CI

Standards/Approvals

EN ISO

Upper Material

Membrane, Textile, Thermoplastic Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The DELTA PLUS Low cut shoe combines sporty design with high performance, ensuring foot protection and long-lasting comfort for those in demanding environments.

Stabilises the foot while walking for enhanced support

Shock-absorbing heel mitigates joint strain

Padded tongue alleviates pressure in the lacing area

Flexibly designed sole reduces fatigue during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy