Delta Plus GIRO S3S SR Unisex Black, Grey Composite Safety Shoes, UK 3, EU 36

Image representative of range

Subtotal (1 pair)*

£73.68

(exc. VAT)

£88.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£73.68

*price indicative

RS Stock No.:
805-796
Mfr. Part No.:
GIROS3SNG36
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Shoes

Series

GIRO S3S SR

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace

Additional Safety Features

Anti-Static, ESD, Metal Free

Resistance Features

Anti-Shock, Anti-Slip, Anti-Static, Cold Resistant

Safety Rating EN ISO 20345

CI

Standards/Approvals

EN ISO

Upper Material

Membrane, Textile, Thermoplastic Polyurethane

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IN
The DELTA PLUS Low cut shoe is designed for superior comfort and performance, making it an Ideal choice for individuals seeking reliable foot protection during intense work activities.

Stabilises the foot while walking for enhanced support

Shock-absorbing heel reduces joint strain effectively

Padded tongue alleviates pressure points in the lacing area

Flexible sole minimises fatigue during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy