SINGER SAFETY ETNA Unisex Black, Red Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 784-706
- Mfr. Part No.:
- ETNA48
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pair)*
£46.96
(exc. VAT)
£56.35
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 26 August 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | £46.96 |
*price indicative
- RS Stock No.:
- 784-706
- Mfr. Part No.:
- ETNA48
- Brand:
- SINGER SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Series | ETNA | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Velcro | |
| Size US | 14 | |
| Additional Safety Features | Anti-Perforation, Anti-Static, Energy Absorbent Heel, Ladder Grip, Metal Free, Water Resistant Upper | |
| Midsole Material | High Tenacity Textile | |
| Resistance Features | Anti-Perforation, Fuel Oil, Heat Resistant, Slip Resistant, Water Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Nubuck Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 2022 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Series ETNA | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Velcro | ||
Size US 14 | ||
Additional Safety Features Anti-Perforation, Anti-Static, Energy Absorbent Heel, Ladder Grip, Metal Free, Water Resistant Upper | ||
Midsole Material High Tenacity Textile | ||
Resistance Features Anti-Perforation, Fuel Oil, Heat Resistant, Slip Resistant, Water Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Nubuck Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
