SINGER SAFETY ETNA Unisex Black, Red Composite Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 784-144
- Mfr. Part No.:
- ETNA39
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£46.96
(exc. VAT)
£56.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.96 |
*price indicative
- RS Stock No.:
- 784-144
- Mfr. Part No.:
- ETNA39
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Shoes | |
| Series | ETNA | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Closing by Velcro | |
| Resistance Features | Contact Heat, Pierce Resistant | |
| Additional Safety Features | Cut Resistant, Resistance of the Outsole to Hot Contact | |
| Midsole Material | High Tenacity Textile | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | EU | |
| Slip Resistance Rating | SR | |
| Upper Material | Water Repellent Nubuck | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Shoes | ||
Series ETNA | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Closing by Velcro | ||
Resistance Features Contact Heat, Pierce Resistant | ||
Additional Safety Features Cut Resistant, Resistance of the Outsole to Hot Contact | ||
Midsole Material High Tenacity Textile | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals EU | ||
Slip Resistance Rating SR | ||
Upper Material Water Repellent Nubuck | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Eye Protection provides stylish spectacles designed for extensive mechanical risk protection, suitable for various applications including grinding and woodworking, ensuring safety without compromising on style.
Safety glasses feature removable foam for enhanced comfort
Adjustable elastic headband allows for a secure fit during use
Durable polycarbonate lenses are anti-fog and anti-scratch
Related links
- SINGER SAFETY ETNA Unisex Black UK 6, EU 40
- SINGER SAFETY ETNA Unisex Black UK 12, EU 46
- SINGER SAFETY ETNA Unisex Black UK 4, EU 37
- SINGER SAFETY ETNA Unisex Black UK 7, EU 41
- SINGER SAFETY ETNA Unisex Black UK 5, EU 38
- SINGER SAFETY ETNA Unisex Black UK 13, EU 47
- SINGER SAFETY ETNA Unisex Black UK 8, EU 42
- SINGER SAFETY ETNA Unisex Black UK 13, EU 48
