SINGER SAFETY ETNA Unisex Black, Red Composite Safety Shoes, UK 11, EU 45
- RS Stock No.:
- 784-581
- Mfr. Part No.:
- ETNA45
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 pair)*
£46.96
(exc. VAT)
£56.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £46.96 |
*price indicative
- RS Stock No.:
- 784-581
- Mfr. Part No.:
- ETNA45
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Series | ETNA | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Closing by Velcro | |
| Additional Safety Features | Cut Resistant, Resistance of the Outsole to Hot Contact | |
| Midsole Material | High Tenacity Textile | |
| Resistance Features | Contact Heat, Pierce Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EU | |
| Upper Material | Water Repellent Nubuck | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Series ETNA | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Closing by Velcro | ||
Additional Safety Features Cut Resistant, Resistance of the Outsole to Hot Contact | ||
Midsole Material High Tenacity Textile | ||
Resistance Features Contact Heat, Pierce Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Standards/Approvals EU | ||
Upper Material Water Repellent Nubuck | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Safety Shoe offers robust protection and lasting comfort. Designed for demanding environments, it combines durability with ergonomic features to ensure user safety while maintaining breathability and flexibility.
Metal-free construction provides a lightweight and comfortable fit
Ergonomic insole supports long-term comfort during wear
High cut design provides superior ankle support
Related links
- SINGER SAFETY ETNA Unisex Black UK 6, EU 39
- SINGER SAFETY ETNA Unisex Black UK 5, EU 38
- SINGER SAFETY ETNA Unisex Black UK 7, EU 41
- SINGER SAFETY ETNA Unisex Black UK 4, EU 37
- SINGER SAFETY ETNA Unisex Black UK 12, EU 46
- SINGER SAFETY ETNA Unisex Black UK 13, EU 47
- SINGER SAFETY ETNA Unisex Black UK 3, EU 36
- SINGER SAFETY ETNA Unisex Black UK 8, EU 42
