Parade Olympia Men's Black Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 324-250
- Mfr. Part No.:
- 07OLYMPA58 04 PT45
- Brand:
- Parade
Subtotal (1 pair)*
£66.21
(exc. VAT)
£79.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £66.21 |
*price indicative
- RS Stock No.:
- 324-250
- Mfr. Part No.:
- 07OLYMPA58 04 PT45
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Olympia | |
| Gender | Men | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Olympia | ||
Gender Men | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Safety Shoe designed to provide comfort and protection in various work environments. It features a composite protective toe cap and a double-density polyurethane sole offering flexibility and durability. The shoe is equipped with ESD properties making it suitable for electronics and distribution sectors.
Hydrocarbon resistance
Water repellent upper material
Shock absorption
Size 45
Water repellent upper material
Shock absorption
Size 45
Related links
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 40
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 41
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 42
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 47
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 46
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 43
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 44
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 39
