Parade Olympia Men's Black Composite Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 324-241
- Mfr. Part No.:
- 07OLYMPA58 04 PT44
- Brand:
- Parade
Subtotal (1 pair)*
£66.21
(exc. VAT)
£79.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £66.21 |
*price indicative
- RS Stock No.:
- 324-241
- Mfr. Part No.:
- 07OLYMPA58 04 PT44
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Olympia | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Olympia | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Safety Shoe designed to provide comfort and protection in various work environments. It features a composite protective toe cap and a double-density polyurethane sole offering flexibility and durability. The shoe is equipped with ESD properties making it suitable for electronics and distribution sectors.
Hydrocarbon resistance
Water repellent upper material
Shock absorption
Size 44
Water repellent upper material
Shock absorption
Size 44
Related links
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 40
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 41
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 45
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 42
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 47
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 46
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 43
- Parade Olympia Men's Black Composite Toe Capped Safety Shoes EU 39
