Parade olympia Men's Black Composite Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

£84.60

(exc. VAT)

£101.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£84.60

*price indicative

RS Stock No.:
324-244
Mfr. Part No.:
07OLYMPA58 04 PT43
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Shoes

Series

olympia

Gender

Men

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Resistance Features

Hydrocarbon Resistant, Water Repellent

Size US

10

Additional Safety Features

ESD, Shock Absorption

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Parade Safety Shoe designed to provide comfort and protection in various work environments. It features a composite protective toe cap and a double-density polyurethane sole offering flexibility and durability. The shoe is equipped with ESD properties making it suitable for electronics and distribution sectors.

Hydrocarbon resistance

Water repellent upper material

Shock absorption

Size 43

Related links