Parade olympia Men's Black Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 324-243
- Mfr. Part No.:
- 07OLYMPA58 04 PT41
- Brand:
- Parade
Subtotal (1 pair)*
£84.60
(exc. VAT)
£101.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £84.60 |
*price indicative
- RS Stock No.:
- 324-243
- Mfr. Part No.:
- 07OLYMPA58 04 PT41
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | olympia | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD, Shock Absorption | |
| Resistance Features | Hydrocarbon Resistant, Water Repellent | |
| Size US | 8 | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series olympia | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD, Shock Absorption | ||
Resistance Features Hydrocarbon Resistant, Water Repellent | ||
Size US 8 | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Parade Safety Shoe designed to provide comfort and protection in various work environments. It features a composite protective toe cap and a double-density polyurethane sole offering flexibility and durability. The shoe is equipped with ESD properties making it suitable for electronics and distribution sectors.
Hydrocarbon resistance
Water repellent upper material
Shock absorption
Size 41
Related links
- Parade olympia Men's Black Composite Safety Shoes EU 45
- Parade olympia Men's Black Composite Safety Shoes EU 44
- Parade olympia Men's Black Composite Safety Shoes EU 40
- Parade olympia Men's Black Composite Safety Shoes EU 42
- Parade olympia Men's Black Composite Safety Shoes EU 46
- Parade olympia Men's Black Composite Safety Shoes EU 43
- Parade olympia Men's Black Composite Safety Shoes EU 47
- Parade olympia Men's Black Composite Safety Shoes EU 39
