Parade Olympia Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£66.21

(exc. VAT)

£79.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£66.21

*price indicative

RS Stock No.:
324-245
Mfr. Part No.:
07OLYMPA58 04 PT42
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Olympia

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Parade Safety Shoe designed to provide comfort and protection in various work environments. It features a composite protective toe cap and a double-density polyurethane sole offering flexibility and durability. The shoe is equipped with ESD properties making it suitable for electronics and distribution sectors.

Hydrocarbon resistance
Water repellent upper material
Shock absorption
Size 42

Related links