Bicap LEUCA LOW Unisex Black, Grey Composite Safety Shoes, UK 6.5, EU 39
- RS Stock No.:
- 206-562
- Mfr. Part No.:
- H60542/3D K 4 - LEUCA LOW 39
- Brand:
- Bicap
Subtotal (1 pair)*
£62.87
(exc. VAT)
£75.44
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | £62.87 |
*price indicative
- RS Stock No.:
- 206-562
- Mfr. Part No.:
- H60542/3D K 4 - LEUCA LOW 39
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Shoes | |
| Series | LEUCA LOW | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Midsole Material | Polyurethane | |
| Size US | 8.5 | |
| Resistance Features | Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Shoes | ||
Series LEUCA LOW | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Midsole Material Polyurethane | ||
Size US 8.5 | ||
Resistance Features Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Shoe is a versatile ESD shoe with S3 SRC class protection and made of water repellent and smooth full grain with decorative stitchings. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.
Anti static and anatomic
Ensures maximum comfort and absorption of the impact energy
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
Water repellent smooth full grain upper
Related links
- Bicap LEUCA LOW Unisex Black UK 12.5, EU 46
- Bicap LEUCA LOW Unisex Black UK 4.5, EU 37
- Bicap LEUCA LOW Unisex Black UK 3.5, EU 36
- Bicap LEUCA LOW Unisex Black UK 5.5, EU 38
- Bicap LEUCA LOW Unisex Black UK 13.5, EU 47
- Bicap H60542 Unisex Black UK 7, EU 42
- Bicap H60542 Unisex Black UK 5, EU 40
- Bicap H60542 Unisex Black UK 9, EU 44
