Bicap LEUCA LOW Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 4.5, EU 37
- RS Stock No.:
- 206-559
- Mfr. Part No.:
- H60542/3D K 4 - LEUCA LOW 37
- Brand:
- Bicap
Subtotal (1 pair)*
£58.14
(exc. VAT)
£69.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £58.14 |
*price indicative
- RS Stock No.:
- 206-559
- Mfr. Part No.:
- H60542/3D K 4 - LEUCA LOW 37
- Brand:
- Bicap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | LEUCA LOW | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4.5 | |
| Shoe Size US | 6.5 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series LEUCA LOW | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4.5 | ||
Shoe Size US 6.5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety Shoe is a versatile ESD shoe with S3 SRC class protection and made of water repellent and smooth full grain with decorative stitchings. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.
Anti static and anatomic
Ensures maximum comfort and absorption of the impact energy
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
Water repellent smooth full grain upper
Ensures maximum comfort and absorption of the impact energy
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
Water repellent smooth full grain upper
Related links
- Bicap LEUCA LOW Unisex Black UK 5.5, EU 38
- Bicap LEUCA LOW Unisex Black UK 12.5, EU 46
- Bicap LEUCA LOW Unisex Black UK 6.5, EU 39
- Bicap LEUCA LOW Unisex Black UK 3.5, EU 36
- Bicap LEUCA LOW Unisex Black UK 13.5, EU 47
- Bicap H60542 Unisex Black UK 6, EU 41
- Bicap LEUCA MID Black UK 4.5, EU 37
- Bicap H60542 Unisex Black UK 10, EU 45