Bicap LEUCA LOW Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 3.5, EU 36

Subtotal (1 pair)*

£58.14

(exc. VAT)

£69.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£58.14

*price indicative

RS Stock No.:
206-557
Mfr. Part No.:
H60542/3D K 4 - LEUCA LOW 36
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

LEUCA LOW

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3.5

Shoe Size US

5.5

Colour

Black, Grey

Safety Toe Type

Composite

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety Shoe is a versatile ESD shoe with S3 SRC class protection and made of water repellent and smooth full grain with decorative stitchings. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours.

Anti static and anatomic
Ensures maximum comfort and absorption of the impact energy
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
Water repellent smooth full grain upper

Related links