UPower JOE Men's Black, Yellow Aluminium Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 204-989
- Mfr. Part No.:
- 0RV10014-44
- Brand:
- UPower
Subtotal (1 pair)*
£80.93
(exc. VAT)
£97.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £80.93 |
*price indicative
- RS Stock No.:
- 204-989
- Mfr. Part No.:
- 0RV10014-44
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | JOE | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Colour | Black, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series JOE | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Black, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower Shoes are ankle high S3 SRC CI ESD protection class safety shoes which feature a PUTEK star upper and an abrasion resistant scuff cap for enhanced toe protection. Designed as ultra light work shoes, they are highly resistant to abrasion and provide exceptional sole protection against cold. Well being and comfort are prioritized with the anatomical U-Power Original insole made from a lightweight polyurethane compound. This design ensures excellent support, while the Wingtex air tunnel lining enhances breathability, promoting effective air circulation and moisture absorption for a fresh and comfortable experience throughout the day.
Anti slip
Anti static
Oil resistant
Abrasion resistant
Anatomical and breathable
Ultra light puncture resistant textile insole
Anti static
Oil resistant
Abrasion resistant
Anatomical and breathable
Ultra light puncture resistant textile insole
