UPower JOE Men's Black, Yellow Aluminium Toe Capped Safety Shoes, UK 13, EU 48

Subtotal (1 pair)*

£78.57

(exc. VAT)

£94.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£78.57

*price indicative

RS Stock No.:
204-652
Mfr. Part No.:
0RV10014-48
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

JOE

Gender

Men

Shoe Size EU

48

Shoe Size UK

13

Colour

Black, Yellow

Safety Toe Type

Aluminium

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower Safety Shoes offers exceptional protection and comfort with the AirToe Aluminium toecap and ultra light puncture resistant textile insole, designed to safeguard your toes and soles while maintaining the shoe's lightweight feel. The anatomical U-Power Original insole made from light polyurethane enhances well being, while the Wingtex air tunnel lining boosts breathability, ensuring optimal air circulation and moisture absorption for all day comfort.

Anti static and anti slip
Oil resistant
Abrasion resistant soles

Related links