UPower JOE Men's Black, Yellow Aluminium Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£78.57

(exc. VAT)

£94.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£78.57

*price indicative

RS Stock No.:
204-646
Mfr. Part No.:
0RV10014-39
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

JOE

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Colour

Black, Yellow

Safety Toe Type

Aluminium

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower Safety shoes are equipped with an AirToe Aluminium toecap and a new ultra light puncture resistant textile insole, providing essential protection for both the toe and sole while maintaining a lightweight design. Comfort and well being are enhanced by the anatomical U-Power Original insole made of light polyurethane, while the Wingtex air tunnel lining promotes breathability by ensuring optimal air circulation and moisture absorption. This combination guarantees a secure fit and a comfortable experience throughout the day.

Breathable
Abrasion resistant
Oil resistant
No slip and anti static

Related links