UPower JOE Men's Black, Yellow Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

£80.93

(exc. VAT)

£97.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£80.93

*price indicative

RS Stock No.:
204-991
Mfr. Part No.:
0RV10014-45
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

JOE

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Colour

Black, Yellow

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower Shoes are ankle high S3 SRC CI ESD protection class safety shoes which feature a PUTEK star upper and an abrasion resistant scuff cap for enhanced toe protection. Designed as ultra light work shoes, they are highly resistant to abrasion and provide exceptional sole protection against cold. Well being and comfort are prioritized with the anatomical U-Power Original insole made from a lightweight polyurethane compound. This design ensures excellent support, while the Wingtex air tunnel lining enhances breathability, promoting effective air circulation and moisture absorption for a fresh and comfortable experience throughout the day.

Anti slip
Anti static
Oil resistant
Abrasion resistant
Anatomical and breathable
Ultra light puncture resistant textile insole

Related links