Honeywell Safety COCOON EVO SHELL MID Unisex Black, White Non Metallic Toe Capped Safety Shoes, UK 4.5, EU 37
- RS Stock No.:
- 144-873
- Mfr. Part No.:
- 6551615-37/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£99.33
(exc. VAT)
£119.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £99.33 |
*price indicative
- RS Stock No.:
- 144-873
- Mfr. Part No.:
- 6551615-37/7
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | COCOON EVO SHELL MID | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4.5 | |
| Shoe Size US | 6.5 | |
| Colour | Black, White | |
| Safety Toe Type | Non Metallic | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series COCOON EVO SHELL MID | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4.5 | ||
Shoe Size US 6.5 | ||
Colour Black, White | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Shoes offer you the safety you deserve with their wear off indicators, a unique feature in their class. Providing improved comfort, strong safety performances, electrostatic discharge protection, lightness, breathability as well as a modern design. This safety shoes are specially designed for ladies.
Mid cut style
Nubuck leather upper
3D mesh with foam lining
Textile anti perforation interlayer
Nubuck leather upper
3D mesh with foam lining
Textile anti perforation interlayer
Related links
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 7.5, EU 40
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 6.5, EU 39
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 3.5, EU 36
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 5.5, EU 38
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 8.5, EU 41
- Honeywell Safety HONEYWELL COCOON EVO SHELL MID Black ESD Safe Non Metallic Toe CappedWomen's Ankle Safety Boots
- Honeywell Safety HONEYWELL COCOON EVO SHELL MID Black ESD Safe Non Metallic Toe CappedWomen's Ankle Safety Boots
- Honeywell Safety COCOON EVO STRETCH S3 Women's Black UK 4, EU 37
