Honeywell Safety COCOON EVO SHELL MID Unisex Black, White Non Metallic Toe Capped Safety Shoes, UK 8.5, EU 41

Subtotal (1 pair)*

£99.33

(exc. VAT)

£119.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£99.33

*price indicative

RS Stock No.:
144-878
Mfr. Part No.:
6551615-41/7
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

COCOON EVO SHELL MID

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

8.5

Shoe Size US

10.5

Colour

Black, White

Safety Toe Type

Non Metallic

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Shoes offer you the safety you deserve with their wear off indicators, a unique feature in their class. Providing improved comfort, strong safety performances, electrostatic discharge protection, lightness, breathability as well as a modern design. This safety shoes are specially designed for ladies.

Mid cut style
Nubuck leather upper
3D mesh with foam lining
Textile anti perforation interlayer

Related links