Honeywell Safety COCOON EVO Unisex Black, White Non Metallic Toe Capped Safety Shoes, UK 6.5, EU 39
- RS Stock No.:
- 144-870
- Mfr. Part No.:
- 6551614-39/7
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£85.38
(exc. VAT)
£102.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £85.38 |
*price indicative
- RS Stock No.:
- 144-870
- Mfr. Part No.:
- 6551614-39/7
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | COCOON EVO | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 8.5 | |
| Colour | Black, White | |
| Safety Toe | Yes | |
| Safety Toe Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series COCOON EVO | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 8.5 | ||
Colour Black, White | ||
Safety Toe Yes | ||
Safety Toe Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Shoes offer you the safety you deserve with their wear off indicators, a unique feature in their class. Providing improved comfort, strong safety performances, electrostatic discharge protection, lightness, breathability as well as a modern design. This safety shoes are specially designed for ladies.
Low cut style
Nubuck leather upper
3D mesh with foam lining
Textile anti perforation interlayer
Nubuck leather upper
3D mesh with foam lining
Textile anti perforation interlayer
Related links
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 6.5, EU 39
- Honeywell Safety COCOON EVO Unisex Black UK 3.5, EU 36
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 7.5, EU 40
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 3.5, EU 36
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 4.5, EU 37
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 5.5, EU 38
- Honeywell Safety COCOON EVO SHELL MID Unisex Black UK 8.5, EU 41
- Honeywell Safety COCOON EVO STRETCH S3 Women's Black UK 6.5, EU 40
