Atlas Safety Shoes GX 260 Women's Black, Grey Safety Shoes, UK 8.5, EU 41

Subtotal (1 pair)*

£91.07

(exc. VAT)

£109.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£91.07

*price indicative

RS Stock No.:
143-028
Mfr. Part No.:
86000-41
Brand:
Atlas Safety Shoes
Find similar products by selecting one or more attributes.
Select all

Brand

Atlas Safety Shoes

Product Type

Safety Shoes

Series

GX 260

Gender

Women

Size EU

41

Size UK

8.5

Colour

Black, Grey

Size US

9.5

Resistance Features

Anti-Slip, Anti-Static, Electric Resistant, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Additional Safety Features

ESD

Midsole Material

Mixed Polyurethane

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN 61340-5-1, EN ISO 20345

Upper Material

Mesh

Slip Resistance Rating

SRC

COO (Country of Origin):
BR
The Atlas Safety Shoes Shoe complies with EN ISO 20345 S1 SRC standards, featuring the MPU rebound system for superior comfort and impact absorption. The aktiv X lining provides excellent breathability, while the clima stream concept ensures effective temperature regulation and moisture management, making it perfect for demanding work environments.

ESD fitting according to DIN EN 61340 5 1

Adapted for orthopedic insoles

MPU light sole technology

Mesh upper

Related links