Atlas Safety Shoes GX 260 Women's Black, Grey Safety Shoes, UK 8, EU 40

Subtotal (1 pair)*

£91.07

(exc. VAT)

£109.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£91.07

*price indicative

RS Stock No.:
143-027
Mfr. Part No.:
86000-40
Brand:
Atlas Safety Shoes
Find similar products by selecting one or more attributes.
Select all

Brand

Atlas Safety Shoes

Series

GX 260

Gender

Women

Shoe Size EU

40

Shoe Size UK

8

Shoe Size US

9

Colour

Black, Grey

COO (Country of Origin):
BR
The Atlas Safety Shoes Shoe complies with EN ISO 20345 S1 SRC standards, featuring the MPU rebound system for superior comfort and impact absorption. The aktiv X lining provides excellent breathability, while the clima stream concept ensures effective temperature regulation and moisture management, making it perfect for demanding work environments.

ESD fitting according to DIN EN 61340 5 1
Adapted for orthopedic insoles
MPU light sole technology
Mesh upper

Related links