Atlas Safety Shoes GX 260 Women's Black, Grey Safety Shoes, UK 6, EU 38
- RS Stock No.:
- 143-024
- Mfr. Part No.:
- 86000-38
- Brand:
- Atlas Safety Shoes
Subtotal (1 pair)*
£91.07
(exc. VAT)
£109.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £91.07 |
*price indicative
- RS Stock No.:
- 143-024
- Mfr. Part No.:
- 86000-38
- Brand:
- Atlas Safety Shoes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atlas Safety Shoes | |
| Series | GX 260 | |
| Gender | Women | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 8 | |
| Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand Atlas Safety Shoes | ||
Series GX 260 | ||
Gender Women | ||
Shoe Size EU 38 | ||
Shoe Size UK 6 | ||
Shoe Size US 8 | ||
Colour Black, Grey | ||
- COO (Country of Origin):
- BR
The Atlas Safety Shoes Shoe complies with EN ISO 20345 S1 SRC standards, featuring the MPU rebound system for superior comfort and impact absorption. The aktiv X lining provides excellent breathability, while the clima stream concept ensures effective temperature regulation and moisture management, making it perfect for demanding work environments.
ESD fitting according to DIN EN 61340 5 1
Adapted for orthopedic insoles
MPU light sole technology
Mesh upper
Adapted for orthopedic insoles
MPU light sole technology
Mesh upper
Related links
- Atlas Safety Shoes GX 350 Women's Black Safety Shoes EU 38
- Atlas Safety Shoes GX 260 Women's Black UK 5, EU 37
- Atlas Safety Shoes GX 260 Women's Black UK 8, EU 40
- Atlas Safety Shoes GX 260 Women's Black UK 9, EU 42
- Atlas Safety Shoes GX 260 Women's Black UK 8.5, EU 41
- Atlas Safety Shoes GX 260 Women's Black UK 9.5, EU 43
- Atlas Safety Shoes GX 260 Women's Black UK 3, EU 35
- Atlas Safety Shoes GX 260 Women's Black UK 4, EU 36