Pilz 787502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 340-203
- Mfr. Part No.:
- 787502
- Brand:
- Pilz
Subtotal (1 unit)*
£349.64
(exc. VAT)
£419.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.64 |
*price indicative
- RS Stock No.:
- 340-203
- Mfr. Part No.:
- 787502
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 4 | |
| Function | Safety Relay | |
| Series | 787502 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Safety Relay | ||
Series 787502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 2 N/O outputs and 1 N/O t-d output with a time delay range of 0.1 to 3 seconds. The relay supports automatic or monitored start and operates with a supply voltage of 24 V DC. With a compact width of 45 mm, it utilizes plug-in spring-loaded terminals for easy installation. The relay also provides monitoring for E-STOP and safety gates, ensuring effective safety control in industrial applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 777502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 777 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 787 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Dold Safemaster BD 5935 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Schmersal PROTECT SRB SRB 301AN 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 777587 Expansion Module 24V dc, Single/Dual-Channel 4 Safety Contacts
