Pilz 777502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 340-390
- Mfr. Part No.:
- 777502
- Brand:
- Pilz
Subtotal (1 unit)*
£344.61
(exc. VAT)
£413.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.61 |
*price indicative
- RS Stock No.:
- 340-390
- Mfr. Part No.:
- 777502
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 4 | |
| Function | Safety Relay | |
| Series | 777502 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Safety Relay | ||
Series 777502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 2 N/O and 2 N/C outputs, with options for automatic or monitored start. Powered by 24 V DC, it has a compact width of 45 mm and utilizes plug-in screw terminals for easy installation. The relay offers monitoring for E-STOP and safety gates, with a release time adjustable in 12 levels ranging from 0.1 to 3 seconds, allowing precise timing control in safety applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 787502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 777 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 787 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Dold Safemaster BD 5935 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 777587 Expansion Module 24V dc, Single/Dual-Channel 4 Safety Contacts
- ZANDER AACHEN SR4C Safety Relay 24V, Single/Dual-Channel 4 Safety Contacts
