Pilz 777 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 313-838
- Mfr. Part No.:
- 777500
- Brand:
- Pilz
Subtotal (1 unit)*
£344.61
(exc. VAT)
£413.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.61 |
*price indicative
- RS Stock No.:
- 313-838
- Mfr. Part No.:
- 777500
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 4 | |
| Function | Safety Monitoring | |
| Series | 777 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Safety Monitoring | ||
Series 777 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 2 N/O and 2 N/O outputs, with options for automatic or monitored start. Powered by 24 V DC, it has a compact width of 45 mm and uses plug-in screw terminals for easy installation. The relay offers monitoring for E-STOP and safety gates, with a release time adjustable in 12 levels from 0.1 to 30 seconds, providing precise control over safety processes.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 777 Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 777 Safety Relay 24V dc, Single Channel 4 Safety Contacts
- Pilz 777 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777 2 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 787502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 787 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
