Pilz 777 2 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 7 Safety Contacts
- RS Stock No.:
- 313-798
- Mfr. Part No.:
- 777609
- Brand:
- Pilz
Subtotal (1 unit)*
£477.13
(exc. VAT)
£572.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £477.13 |
*price indicative
- RS Stock No.:
- 313-798
- Mfr. Part No.:
- 777609
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 7 | |
| Function | Safety Monitoring | |
| Auxiliary Contacts | 2 | |
| Series | 777 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 7 | ||
Function Safety Monitoring | ||
Auxiliary Contacts 2 | ||
Series 777 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 7 N/O, 2 N/C, and 2 SC outputs, with options for automatic or monitored start. Powered by 24 V DC, it has a width of 90 mm and comes with plug-in screw terminals for easy installation. The relay provides monitoring for E-STOP, safety gates, and light curtains, ensuring robust safety control in industrial environments.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 777 2 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz PNOZ X PNOZ X9P 2 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 7 Safety Contacts
- Schneider Electric Preventa XPS XPSAR 2 Auxiliary Contacts Safety Relay 115V ac, Single/Dual-Channel 7 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 230 → 240V ac, Single/Dual-Channel 7 Safety Contacts
- Schneider Electric Preventa XPS AR 2 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 7 Safety Contacts
- ZANDER AACHEN SR7C 4 Auxiliary Contacts Safety Relay 24V, Single/Dual-Channel 7 Safety Contacts
- Pilz PNOZ X PNOZ 11 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 7 Safety Contacts
- IDEM Viper SCR-73-i Screw Terminals 3 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 7 Safety Contacts
