Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 313-821
- Mfr. Part No.:
- 774790
- Brand:
- Pilz
Subtotal (1 unit)*
£341.69
(exc. VAT)
£410.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.69 |
*price indicative
- RS Stock No.:
- 313-821
- Mfr. Part No.:
- 774790
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 4 | |
| Function | Safety Monitoring | |
| Auxiliary Contacts | 1 | |
| Series | 774 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Safety Monitoring | ||
Auxiliary Contacts 1 | ||
Series 774 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring without short-circuit detection across contacts. It offers 3 N/O, 1 N/C, and 1 N/O t-d outputs, with options for automatic or manual start. Powered by 24 V DC and with a width of 90 mm, it includes integrated screw terminals for easy installation. The relay supports E-STOP monitoring, safety gate monitoring, and includes one delay-on de-energization contact. The delay time is adjustable in 12 levels, ranging from 0.05 to 30 seconds, for precise timing control in safety applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 230 → 240V ac, Single/Dual-Channel 7 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 120V ac, Single/Dual-Channel 3 Safety Contacts
- Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Schmersal PROTECT SRB SRB 301AN 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 4 Safety Contacts
- Pilz PNOZsigma PNOZ s7.2 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 4 Safety Contacts
- Pilz PNOZsigma PNOZ s7 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 4 Safety Contacts
- Pilz PNOZsigma PNOZ s10 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 4 Safety Contacts
