Pilz 774 1 Auxiliary Contacts Safety Relay 120V ac, Single/Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 313-812
- Mfr. Part No.:
- 774316
- Brand:
- Pilz
Subtotal (1 unit)*
£226.59
(exc. VAT)
£271.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.59 |
*price indicative
- RS Stock No.:
- 313-812
- Mfr. Part No.:
- 774316
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 120V ac | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 3 | |
| Function | Safety Monitoring | |
| Auxiliary Contacts | 1 | |
| Series | 774 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 120V ac | ||
Number of Channels 1, 2 | ||
Safety Contacts 3 | ||
Function Safety Monitoring | ||
Auxiliary Contacts 1 | ||
Series 774 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz standalone safety relay features 1/2-channel wiring, with or without detection of shorts across contacts. It includes 3 normally open (N/O) outputs, 1 normally closed (N/C) output, and 1 safety contact (SC). The relay supports automatic and monitored start options and operates with a supply voltage of 120 V AC or 24 V DC. It has a compact width of 45 mm and integrates screw terminals for secure and easy wiring. The relay is designed for monitoring E-STOP functions and safety gates, ensuring reliable and safe performance in industrial safety applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 774 1 Auxiliary Contacts Safety Relay 230 → 240V ac, Single/Dual-Channel 7 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 774738 1 Auxiliary Contacts Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts
- ZANDER AACHEN SR3C 1 Auxiliary Contacts Safety Relay 230V ac, Single/Dual-Channel 3 Safety Contacts
- Omron G9SA 1 Auxiliary Contacts Safety Relay 100 → 240V ac, Single/Dual-Channel 3 Safety Contacts
- Schneider Electric Preventa XPS XPSAK 1 Auxiliary Contacts Safety Relay 120V ac, Dual-Channel 3 Safety Contacts
- Pilz PNOZ X PNOZ X3 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
