Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- RS Stock No.:
- 313-811
- Mfr. Part No.:
- 774504
- Brand:
- Pilz
Subtotal (1 unit)*
£337.84
(exc. VAT)
£405.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.84 |
*price indicative
- RS Stock No.:
- 313-811
- Mfr. Part No.:
- 774504
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 4 | |
| Function | Safety Monitoring | |
| Series | 774 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Safety Monitoring | ||
Series 774 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel wiring, with or without detection of shorts across contacts. It includes 2 normally open (N/O) outputs and 2 normally open timed-delay (N/Ot-d) outputs. The relay operates with a 24 V DC supply voltage (UB) and has a width of 45 mm. It integrates screw terminals for secure and easy connections. This relay is designed for E-STOP monitoring and safety gates, with 2 delay-on de-energization contacts. The delay time is permanently set to 0.5 seconds, providing a controlled response in safety-critical applications.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 774 Safety Relay 12V dc, Single/Dual-Channel 2 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 777 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 777502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 787502 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 787 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
