Pilz 774 Safety Relay 12V dc, Single/Dual-Channel 2 Safety Contacts
- RS Stock No.:
- 313-856
- Mfr. Part No.:
- 774326
- Brand:
- Pilz
Subtotal (1 unit)*
£176.93
(exc. VAT)
£212.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.93 |
*price indicative
- RS Stock No.:
- 313-856
- Mfr. Part No.:
- 774326
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 12V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 2 | |
| Function | Safety Monitoring | |
| Series | 774 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 12V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 2 | ||
Function Safety Monitoring | ||
Series 774 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel wiring without detection of shorts across contacts. It includes 2 normally open (N/O) outputs and supports both automatic and manual start options. The relay operates with a 12 V DC supply voltage (UB) and has a compact width of 22.5 mm. It integrates screw terminals for easy and secure wiring. This safety relay is designed for monitoring E-STOP functions and safety gates, ensuring reliable operation in safety-critical applications
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 4 Safety Contacts
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 777303 Safety Relay 24V ac/dc, Single/Dual-Channel 2 Safety Contacts
- Pilz 777307 Safety Relay 48V ac/dc, Single/Dual-Channel 2 Safety Contacts
- Pilz 787303 Safety Relay 24V ac/dc, Single/Dual-Channel 2 Safety Contacts
- Pilz PNOZ X PNOZ XV1P Safety Relay 24V dc, Single/Dual-Channel 2 Safety Contacts
