MARTOR Safety Knife with Standard Blade Retractable 25 mm
- RS Stock No.:
- 862-602
- Mfr. Part No.:
- 110000.08
- Brand:
- MARTOR
Subtotal (1 unit)*
£2.33
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 188 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.33 |
*price indicative
- RS Stock No.:
- 862-602
- Mfr. Part No.:
- 110000.08
- Brand:
- MARTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Blade Type | Standard | |
| Retractable | Yes | |
| Number of Blade Segments | 0 | |
| Overall Length | 110mm | |
| Blade Length | 25mm | |
| Blade Width | 12.5mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Blade Type Standard | ||
Retractable Yes | ||
Number of Blade Segments 0 | ||
Overall Length 110mm | ||
Blade Length 25mm | ||
Blade Width 12.5mm | ||
Blade Material Steel | ||
Standards/Approvals GS | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- DE
The MARTOR safety knife boasts automatic blade retraction for enhanced safety while cutting. Designed for both right and left-handed users, it is Compact and lightweight, making it easy to handle during various tasks.
Automatic blade retraction significantly reduces the risk of cut injuries
Disposable design eliminates the need for blade changes, ensuring safety
Lightweight at 17 g, it allows for prolonged use without fatigue
Compact shape ensures easy handling and manoeuvrability
Related links
- SAM Safety Knife with Safety Knife Blade Blade Retractable 25 mm
- Stanley Safety Knife with Snap-off Blade Retractable 25 mm
- SAM Safety Knife with Snap-off Blade Retractable 25 mm
- MARTOR Safety Knife with Standard Blade 58 mm
- MARTOR Safety Knife with Standard Blade 45.1 mm
- MARTOR Safety Knife with Standard Blade 35.4 mm
- MARTOR Safety Knife with Standard Blade 84.5 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 25 mm
