MARTOR Safety Knife with Standard Blade 35.4 mm
- RS Stock No.:
- 862-608
- Mfr. Part No.:
- 145001.12
- Brand:
- MARTOR
Subtotal (1 box of 10 units)*
£22.21
(exc. VAT)
£26.65
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £22.21 | £2.221 |
*price indicative
- RS Stock No.:
- 862-608
- Mfr. Part No.:
- 145001.12
- Brand:
- MARTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Number of Blades | 1 | |
| Product Type | Safety Knife | |
| Knife Type | Safety | |
| Blade Type | Standard | |
| Retractable | No | |
| Number of Blade Segments | 0 | |
| Overall Length | 118mm | |
| Blade Length | 35.4mm | |
| Blade Width | 4mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Number of Blades 1 | ||
Product Type Safety Knife | ||
Knife Type Safety | ||
Blade Type Standard | ||
Retractable No | ||
Number of Blade Segments 0 | ||
Overall Length 118mm | ||
Blade Length 35.4mm | ||
Blade Width 4mm | ||
Blade Material Steel | ||
Standards/Approvals GS | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- DE
The MARTOR concealed blade safety knife designed for routine cutting tasks while prioritising safety. Its Compact and robust design offers maximum protection against cut injuries and material damage during use.
Concealed blade maximises safety and reduces the risk of injuries
Extremely lightweight at 12g for comfortable handling
Made from 60% recycled plastic, promoting environmental sustainability
Blade head allows both cutting and piercing functions
Related links
- MARTOR Safety Knife with Standard Blade 58 mm
- MARTOR Safety Knife with Standard Blade 45.1 mm
- MARTOR Safety Knife with Standard Blade 84.5 mm
- MARTOR Safety Knife with Standard Blade Retractable 25 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
- MARTOR Safety Knife with Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
