MARTOR Safety Knife with Standard Blade 84.5 mm
- RS Stock No.:
- 862-604
- Mfr. Part No.:
- 437.02
- Brand:
- MARTOR
Subtotal (1 unit)*
£20.97
(exc. VAT)
£25.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.97 |
*price indicative
- RS Stock No.:
- 862-604
- Mfr. Part No.:
- 437.02
- Brand:
- MARTOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MARTOR | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Blade Type | Standard | |
| Retractable | No | |
| Number of Blade Segments | 0 | |
| Overall Length | 112mm | |
| Blade Length | 84.5mm | |
| Blade Width | 19mm | |
| Blade Material | Steel | |
| Standards/Approvals | GS | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Blade Type Standard | ||
Retractable No | ||
Number of Blade Segments 0 | ||
Overall Length 112mm | ||
Blade Length 84.5mm | ||
Blade Width 19mm | ||
Blade Material Steel | ||
Standards/Approvals GS | ||
Handle Material Plastic | ||
- COO (Country of Origin):
- DE
The MARTOR safety knife designed for precision cutting with a concealed blade, providing maximum safety from injuries while handling various materials. Its ergonomic structure enhances usability for both left and right-handed users.
Maximum safety with a concealed blade to prevent cut injuries
Tool-less blade change for quick and efficient maintenance
Durable, abrasion-resistant cutting foot for longevity
Ergonomic grip design ensures comfortable handling
Related links
- MARTOR Safety Knife with Standard Blade 84.5 mm
- MARTOR Safety Knife with Standard Blade 58 mm
- MARTOR Safety Knife with Standard Blade 45.1 mm
- MARTOR Safety Knife with Standard Blade 35.4 mm
- MARTOR Safety Knife with Standard Blade Retractable 25 mm
- MARTOR Safety Knife with TRAPEZOID Blade Retractable 84.5 mm
- MARTOR Safety Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Knife Blade
