Tajima Knife with Snap-off Blade Retractable 25 mm
- RS Stock No.:
- 648-245
- Mfr. Part No.:
- TADC660NW1
- Brand:
- Tajima
Subtotal (1 unit)*
£13.88
(exc. VAT)
£16.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.88 |
*price indicative
- RS Stock No.:
- 648-245
- Mfr. Part No.:
- TADC660NW1
- Brand:
- Tajima
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Number of Blades | 1 | |
| Knife Type | Safety | |
| Product Type | Knife | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Blade Length | 25mm | |
| Handle Material | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Number of Blades 1 | ||
Knife Type Safety | ||
Product Type Knife | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Blade Length 25mm | ||
Handle Material Ergonomic | ||
RoHS Status: Exempt
The Proteus Equipment Snap Blade Knife is a premium cutter with a continuously hardened blade guide, making it ultra hard tempered and 3.5 times stronger than conventional models. This knife also features a driver cutter for turning screws, opening lids, and cans. It comes supplied with 25mm razor black blades with a Fluro coating for added durability. Additionally, it includes an integrated eye-let for lanyard attachment, making it convenient to carry.
Two component ergonomic handle
Auto-blade lock mechanism
Related links
- Tajima Electronics Knife with Retractable Blade Retractable
- Tajima Electronics Knife with Snap-off Blade Retractable 18 mm
- Tajima Electronics Knife with Snap-off Blade Retractable 9 mm
- SAM Safety Knife with Safety Knife Blade Blade Retractable 25 mm
- MARTOR Safety Knife with Standard Blade Retractable 25 mm
- Stanley Safety Knife with Snap-off Blade Retractable 25 mm
- SAM Safety Knife with Snap-off Blade Retractable 25 mm
- Tajima Electronics Knife Blade, 10 per Package
