Bosch Knives with Folding Blade
- RS Stock No.:
- 674-172
- Mfr. Part No.:
- 1600A032V7
- Brand:
- Bosch
Subtotal (1 unit)*
£25.05
(exc. VAT)
£30.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.05 |
*price indicative
- RS Stock No.:
- 674-172
- Mfr. Part No.:
- 1600A032V7
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Knife Type | Folding knife | |
| Product Type | Knives | |
| Blade Type | Folding | |
| Retractable | No | |
| Overall Length | 170mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Knife Type Folding knife | ||
Product Type Knives | ||
Blade Type Folding | ||
Retractable No | ||
Overall Length 170mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch folding knife is a compact, manually operated cutting tool designed for everyday carry and general-purpose use. It combines a steel blade with a lightweight handle material to provide a portable solution for routine cutting tasks where a folding design is preferred over fixed blades.
Steel blade delivers robust cutting performance and edge retention
Folding mechanism provides secure blade storage during transport
Nylon handle offers reduced weight for comfortable carry
Non-retractable configuration ensures immediate blade deployment
Suitable overall length facilitates pocket carriage and handling
Related links
- TRUE Safety Knife with Folding Blade Retractable
- Bosch Knives with Cutter Blade Blade Retractable
- Milwaukee Knives with Knife Blade Retractable
- Teng Tools Knives with Retractable Blade Retractable 60 mm
- Teng Tools Knives with Snap-off Blade Retractable
- Teng Tools Knives with Snap-off Blade Retractable 18 mm
- Teng Tools Knives with Knife Blade 60 mm
- Teng Tools Knives with Snap-off Blade Retractable 9 mm
