Milwaukee Knives with Knife Blade Retractable
- RS Stock No.:
- 858-738
- Mfr. Part No.:
- 4932471360
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.24 |
*price indicative
- RS Stock No.:
- 858-738
- Mfr. Part No.:
- 4932471360
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Knives | |
| Knife Type | Safety | |
| Blade Type | Knife | |
| Retractable | Yes | |
| Blade Material | Steel | |
| Handle Material | Metal | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Knives | ||
Knife Type Safety | ||
Blade Type Knife | ||
Retractable Yes | ||
Blade Material Steel | ||
Handle Material Metal | ||
- COO (Country of Origin):
- CN
The Milwaukee Self-Retracting Safety Knife is designed for effective cutting while ensuring user safety. Its retractable blade mechanism adds convenience, making it an indispensable tool for various cutting tasks.
Self-retract mechanism automatically retracts the blade upon releasing the button
Features two blade positions to control the depth of cuts effectively
Conveniently stores up to five blades within the handle for easy access
Tool-free blade change allows for quick replacement without needing additional tools
Constructed with a heavy-duty full metal body for maximum durability
Related links
- Teng Tools Knives with Knife Blade Retractable 28 mm
- Teng Tools Knives with Knife Blade Retractable 60 mm
- Starrett Knife with Knife Blade Retractable
- Stanley Knife with Knife Blade Retractable
- Stanley Safety Knife with Knife Blade Retractable
- Stanley FatMax Safety Knife with Knife Blade Retractable
- Milwaukee Knife with Cutter Blade Blade Retractable
- Facom Safety Knife with Straight Blade Retractable
