Milwaukee Safety Glasses, Heat Resistant, Clear, Black Polycarbonate Lens, Acetate

Subtotal (1 unit)*

£11.69

(exc. VAT)

£14.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.69

*price indicative

RS Stock No.:
260-1928
Mfr. Part No.:
4932478911
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Heat Resistant

Bifocal Lens

No

Frame Style

Framed

Standards/Approvals

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Acetate

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee magnified safety glasses +2.0 offer users an optical correction to improve their eyesight for close application.

Light weight for extended comfort while wearing

Durable anti scratch lenses

Comfortable and flexible arms for extended comfort wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy